
High-brightness, uni-color amber chip LED emitter with a peak wavelength of 624nm. This 2-pin SMD device features a colorless, non-diffused circular lens and a 120° viewing angle. It offers a luminous flux of up to 24lm and an intensity of 7500mcd, utilizing AlGaInP LED material. Designed for surface mounting, it operates within a temperature range of -40°C to 100°C, with a maximum forward current of 400mA and a maximum forward voltage of 2.6V.
Sign in to ask questions about the Osram LA W57B-FZGY-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LA W57B-FZGY-24 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.2(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 2(Max) - 0.1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 7500mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 624nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 24lm(Max) |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 400mA |
| Maximum Forward Voltage | 2.6V |
| Reverse Voltage | 12V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LA W57B-FZGY-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.