Uni-color amber LED emitter, 622nm wavelength, for automotive applications. Features a 2-pin SMD/SMT package with a 120° viewing angle. Operates with a 30mA forward current, offering 0.56lm luminous flux and 196mcd luminous intensity. Housed in a 4mm x 3.6mm x 4.2mm package with a clear, colorless round flat lens. Suitable for surface mounting and operates within a -55°C to 100°C temperature range.
Osram LAA676-R1S2-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 4.2mm |
| Forward Current | 30mA |
| Height | 4.2mm |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Flux | 0.56lm |
| Luminous Intensity | 196mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | SIDELED |
| Viewing Angle | 120° |
| Wavelength | 622nm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LAA676-R1S2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.