Orange LED emitter, SMD/SMT package, featuring a 120° viewing angle and 622nm wavelength. This component offers a luminous flux of 0.55lm and luminous intensity of 196mcd, operating with a forward current of 30mA. Designed for surface mounting, it has a colorless, diffused, round lens and is RoHS compliant, with dimensions of 4mm length, 3.6mm width, and 4.2mm height.
Osram LAA676-R1S2-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Diameter | 2.4mm |
| Forward Current | 30mA |
| Height | 4.2mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.55lm |
| Luminous Intensity | 196mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIDELED |
| Viewing Angle | 120° |
| Wavelength | 622nm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LAA676-R1S2-1-Z to view detailed technical specifications.
No datasheet is available for this part.