The Osram LACP7P-JYKX-24-Z is a surface-mount orange LED with a luminous flux of 82lm and luminous intensity of 36cd. It can handle a maximum forward current of 350mA and has a maximum operating temperature of 120°C. The LED is packaged in a 3030 SMD case and is available in quantities of 600 on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LACP7P-JYKX-24-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 350mA |
| Illumination Color | Orange |
| Luminous Flux | 82lm |
| Luminous Intensity | 36cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | OSLON SSL |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 7°C/W |
| Viewing Angle | 80° |
| Wavelength | 624nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LACP7P-JYKX-24-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.