The Osram LACP7P-KPKR-1 is a single orange LED with a forward current rating of 350mA and a luminous intensity of 41cd. It features a circular lens style and a viewing angle of 80°. The LED is packaged in a surface mount SMD/SMT package and is available in quantities of 600 on tape and reel. The device is RoHS compliant and operates within a temperature range of -40°C to 120°C.
Osram LACP7P-KPKR-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 350mA |
| Illumination Color | Orange |
| Lens Style | Circular |
| Luminous Flux | 80lm |
| Luminous Intensity | 41cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OSLON SSL |
| Viewing Angle | 80° |
| Wavelength | 617nm |
| RoHS | Compliant |
No datasheet is available for this part.