The OSLON SSL LED emitter from Osram features a forward current of 1A and a luminous flux of 80lm. It operates within a temperature range of -40°C to 120°C and has a viewing angle of 80°. The LED is packaged in cut tape and is compliant with RoHS regulations. The OSLON SSL series is a general-purpose LED emitter designed for various applications.
Osram LACP7P-KPKR-1-0-350-R18 technical specifications.
| Color | Orange |
| Forward Current | 1A |
| Lens Style | Dome |
| Luminous Flux | 80lm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OSLON SSL |
| Viewing Angle | 80° |
| Wavelength | 617nm |
| RoHS | Compliant |
No datasheet is available for this part.