Oslon Ssl Amber 617N W.lens
Osram LACP7P-KPKR-W4 technical specifications.
| Package/Case | CSMD |
| Color | Orange |
| Depth | 3.1mm |
| Forward Current | 1A |
| Length | 3.1mm |
| Luminous Flux | 89.2lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 9.6°C/W |
| Viewing Angle | 80° |
| Wavelength | 624nm |
| RoHS | Compliant |
No datasheet is available for this part.