The OSLON SSL 80 single LED from Osram features a round, circular lens style and emits orange illumination with a luminous flux of 76.3lm and luminous intensity of 44cd. It has a viewing angle of 80° and operates within a temperature range of -40°C to 120°C. The LED is surface mountable and compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Osram LACP7P-KQKS-W3 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 350mA |
| Illumination Color | Orange |
| Lens Style | Round, Circular |
| Luminous Flux | 76.3lm |
| Luminous Intensity | 44cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OSLON SSL® 80 |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 9.6°C/W |
| Viewing Angle | 80° |
| Wavelength | 617nm |
| RoHS | Compliant |
No datasheet is available for this part.