
High brightness LED emitter, OSLON SSL 150 series, featuring a 617nm amber illumination color. This surface mount component offers a forward current of 1A, delivering 97 lumens luminous flux and 18 candela luminous intensity at a 150° viewing angle. Packaged in CSMD with a round lens style, it operates within a -40°C to 120°C temperature range and is RoHS compliant.
Sign in to ask questions about the Osram LACPDP-KQKS-W3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LACPDP-KQKS-W3 technical specifications.
| Package/Case | CSMD |
| Color | Orange |
| Depth | 3.1mm |
| Forward Current | 1A |
| Illumination Color | Orange |
| Length | 3.1mm |
| Lens Style | Round, Circular |
| Luminous Flux | 97lm |
| Luminous Intensity | 18cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OSLON SSL 150 |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 9.6°C/W |
| Viewing Angle | 150° |
| Wavelength | 617nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LACPDP-KQKS-W3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
