LAE67B-U2V2-24-1-Z
Checking distributor stock and pricing after the page loads.
Osram LAE67B-U2V2-24-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 3lm |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| RoHS | Compliant |