The LAE6SF-BACA-24-1 is a single-element luminous diode from Osram, packaged in a PLCC case and designed for surface mount applications. It has a forward current rating of 70mA and can operate within a temperature range of -40°C to 100°C. The diode is RoHS compliant and has a viewing angle of 120°.
Osram LAE6SF-BACA-24-1 technical specifications.
| Package/Case | PLCC |
| Depth | 3.4mm |
| Forward Current | 70mA |
| Length | 3mm |
| Luminous Flux | 9.5lm |
| Luminous Intensity | 3550mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.