LED Uni-Color Amber 9.53lm 624nm Chip LED 4-Pin PLCC T/R
Osram LAE6SF-BACA-24-1-50-R18-Z technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 9.53lm |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.