The LAE6SF-BACA-24-1-ZI is a surface mount LED with a colorless, round, flat lens and a clear transparency. It has a luminous intensity of 2675mcd and a viewing angle of 120°. The LED is packaged in a PLCC package and is available on cut tape. It is part of the Power TOPLED series from Osram.
Osram LAE6SF-BACA-24-1-ZI technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 2675mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | Power TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.