Surface mount LED emitter featuring a 4-lead PLCC package. This single-element, clear lens LED emits bright orange light with a luminous flux of 9.5lm and luminous intensity of 3550mcd. Operating with a forward current of 70mA, it offers a wide 120° viewing angle. The component is designed for surface mounting and operates within a temperature range of -40°C to 110°C.
Sign in to ask questions about the Osram LAE6SF-BACA-24-1Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LAE6SF-BACA-24-1Z technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 3.4mm |
| Forward Current | 70mA |
| Height | 2.1mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 9.5lm |
| Luminous Intensity | 3550mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 190W |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LAE6SF-BACA-24-1Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
