Amber 0603 SMARTLED LA L296-P1R2
Osram LAL296-P1R2 technical specifications.
| Package/Case | 1608 |
| Lens Color | Clear |
| Luminous Flux | 0.445lm |
| Luminous Intensity | 180mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| RoHS | Compliant |
No datasheet is available for this part.