The Osram LAN91E-DBFB-24-1 is a single orange dome LED with a luminous flux of 3.5lm and luminous intensity of 11800mcd. It has a viewing angle of 20° and is packaged in a surface mount configuration. The device is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Osram LAN91E-DBFB-24-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Lens Style | Dome, Colorless, Circular |
| Luminous Flux | 3.5lm |
| Luminous Intensity | 11800mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHIPLED 1206 |
| Viewing Angle | 20° |
| RoHS | Compliant |
No datasheet is available for this part.