Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LAT676-QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LAT676-QT technical specifications.
| Package/Case | 120 |
| Color | Orange, Yellow |
| Height | 2.1mm |
| Length | 3.7mm |
| Wavelength | 615nm |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LAT676-QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.