This Osram LED features a diffused, colorless, circular lens style with a luminous flux of 0.56lm and a viewing angle of 120°. It is available in a PLCC package and is designed for surface mount applications. The LED is not radiation hardened and is packaged on a tape and reel.
Osram LAT676-R1S2-1-R33-Z-SV technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.56lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LAT676-R1S2-1-R33-Z-SV to view detailed technical specifications.
No datasheet is available for this part.