
The LAT676-S1T1-1-Z is an orange LED with a luminous intensity of 267.5 millicandelas and a viewing angle of 120 degrees. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The LED is available in a PLCC package and is mounted using surface mount technology. It is part of the Advanced Power TOPLED series.
Checking distributor stock and pricing after the page loads.
Osram LAT676-S1T1-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Forward Current | 30mA |
| Height | 1.9mm |
| Illumination Color | Orange |
| Length | 3.5mm |
| Lens Style | Clear |
| Luminous Intensity | 267.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |