
This is an orange LED with a forward current rating of 20mA and a luminous flux of 0.76lm. It is packaged in a PLCC package and is designed for surface mount applications. The operating temperature range is -40°C to 100°C. The LED is part of the Advanced Power TOPLED series.
Checking distributor stock and pricing after the page loads.
Osram LAT676-S1T1-24-Z technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.76lm |
| Luminous Intensity | 267.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |