This single LED from Osram features a 12V reverse voltage and 50mA forward current. It has a diffused, colorless, circular lens style and emits 4.8lm of luminous flux with a luminous intensity of 1800mcd. The LED is rated for operation between -40°C and 100°C and is available in a PLCC package for surface mount applications.
Checking distributor stock and pricing after the page loads.
Osram LAT67F-V1AB-24-1 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 3mm |
| Forward Current | 50mA |
| Length | 3.4mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 4.8lm |
| Luminous Intensity | 1800mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Viewing Angle | 120° |
| RoHS | Compliant |