This is a single-element LED with a diffused, colorless lens style and a luminous flux of 4.8lm. It has a luminous intensity of 1800mcd and can handle a forward current of up to 50mA. The LED is reverse voltage rated at 12V and is packaged in a PLCC case. It is designed for surface mount applications and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Depth | 3mm |
| Forward Current | 50mA |
| Length | 3.4mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 4.8lm |
| Luminous Intensity | 1800mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 12V |
| Viewing Angle | 120° |
| RoHS | Compliant |