LED Uni-Color Amber 4.8lm 617nm Chip LED 2-Pin PLCC T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Color | Orange |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 4.8lm |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |