
Tri-color chip LED emitter in a 6-pin SMD package, ideal for surface mounting. Features amber, blue, and green LEDs with peak wavelengths of 622nm, 465nm, and 523nm respectively. Offers high brightness with diffused square lens and a 120° viewing angle. Operates within a -30°C to 85°C temperature range, supporting a maximum forward current of 30mA for amber and 20mA for blue/green.
Osram LATB R98G-Q5R9-1+S7U-37+P7R-26 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.7(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Amber/Blue/Green |
| Intensity | 250mcd(Max)|180mcd(Max)|710mcd(Max) |
| LED Material | AlGaInP|InGaN|InGaN |
| Peak Wavelength | 622/465/523nm |
| High Brightness | Yes |
| Lens Appearance | Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Square |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 30/20/20mA |
| Maximum Forward Voltage | 2.33/3.8/3.8V |
| Reverse Voltage | 12/5/5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LATB R98G-Q5R9-1+S7U-37+P7R-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.