Standard LEDs - SMD Amber,Green,Blue 617, 523, 465nm
Osram LATBR98G-Q5R9-1+S7U-37+P7 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Illumination Color | Blue, Green, Orange |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Standard |
| Package Quantity | 3000 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LATBR98G-Q5R9-1+S7U-37+P7 to view detailed technical specifications.
No datasheet is available for this part.