The Osram LATBT66B-ST-1+TU-35+QR-35-20-R18-ZB is a surface mount LED with a luminous intensity of 495mcd and a viewing angle of 120°. It has a wavelength of 617nm and is available in a PLCC package. The LED is lead free and has a height of 2.1mm, length of 3.2mm, and width of 2.8mm. It is packaged in cut tape and is part of the Multi TOPLED series.
Osram LATBT66B-ST-1+TU-35+QR-35-20-R18-ZB technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Orange |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 495mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | Multi TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 617nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LATBT66B-ST-1+TU-35+QR-35-20-R18-ZB to view detailed technical specifications.
No datasheet is available for this part.