French Electronic Distributor since 1988
Osram LATBT66C technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Orange |
| Lens Style | Round, Diffused, Circular |
| Luminous Intensity | 900mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.