The Osram LATBT66C-RS-1+S7T7-35+P7Q7-35 is a three-element diffused LED with a luminous intensity of 560 millicandelas and a viewing angle of 120 degrees. It is available in a PLCC package and is designed for surface mount applications. The device operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations.
Osram LATBT66C-RS-1+S7T7-35+P7Q7-35 technical specifications.
| Package/Case | PLCC |
| Depth | 3.4mm |
| Length | 3mm |
| Lens Style | Diffused |
| Luminous Intensity | 560mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LATBT66C-RS-1+S7T7-35+P7Q7-35 to view detailed technical specifications.
No datasheet is available for this part.