Sign in to ask questions about the Osram LATBT686 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LATBT686 technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Orange |
| Lens Style | Circular |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LATBT686 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.