Osram LAYT67B-T2V1-1-1+U2V2-45 technical specifications.
| Package/Case | PLCC |
| Color | Orange, Yellow |
| Lens Style | Diffused, Colorless, Circular |
| Number of LEDs | 2 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LAYT67B-T2V1-1-1+U2V2-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.