Uni-color blue chip LED emitter, 465nm peak wavelength, featuring InGaN LED material. This 2-pin SMT device offers a clear, rectangular lens with a 120° viewing angle and 45mcd maximum intensity. Designed for surface mounting, it operates within a -40°C to 100°C temperature range, with a maximum forward current of 15mA and a maximum forward voltage of 3.8V. The compact SMD package measures 2.3mm (L) x 1.3mm (W) x 1.2mm (H).
Sign in to ask questions about the Osram LB 87S-M1N2-35-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LB 87S-M1N2-35-Z technical specifications.
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.3(Max) |
| Package Width (mm) | 1.3(Max) |
| Package Height (mm) | 1.2(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Blue |
| Intensity | 45mcd(Max) |
| LED Material | InGaN |
| Peak Wavelength | 465nm |
| High Brightness | No |
| Lens Appearance | Clear |
| Luminous Flux | 0.095lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 1.7x0.7x0.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 15mA |
| Maximum Forward Voltage | 3.8V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LB 87S-M1N2-35-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.