
Uni-color blue chip LED emitter, 465nm peak wavelength, featuring a 2-pin SMT package for surface mounting. This clear lens, circular chip LED offers a 120° viewing angle and 56mcd maximum intensity. Operating with a maximum forward current of 20mA and a maximum forward voltage of 4.2V, it is suitable for automotive applications. The SMD package measures 3.4mm(Max) L x 3mm(Max) W x 2mm(Max) H, with a seated plane height of 2.1mm(Max). Operating temperature range is -40°C to 100°C.
Sign in to ask questions about the Osram LB T773-P1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LB T773-P1 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.4(Max) |
| Package Width (mm) | 3(Max) |
| Package Height (mm) | 2(Max) |
| Seated Plane Height (mm) | 2.1(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 56mcd(Max) |
| LED Material | InGaN |
| Peak Wavelength | 465nm |
| High Brightness | No |
| Lens Appearance | Clear |
| Luminous Flux | 0.15lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 4.2V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Osram LB T773-P1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.