
High-brightness, uni-color blue chip LED emitter designed for surface mount applications. Features a 2-pin SMD package with a colorless, non-diffused circular lens, emitting light at a peak wavelength of 465nm with an intensity of 49500mcd and a luminous flux of 28lm. This InGaN LED supports a maximum forward current of 400mA and a maximum forward voltage of 3.7V, operating within a temperature range of -40°C to 85°C. The compact SMD package measures 11.2mm (L) x 9.7mm (W) x 6.9mm (H) (Max).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LB W51M-FZGZ-35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 11.2(Max) |
| Package Width (mm) | 9.7(Max) |
| Package Height (mm) | 6.9(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 49500mcd |
| LED Material | InGaN |
| Peak Wavelength | 465nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 28lm(Max) |
| Viewing Angle | 20° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 400mA |
| Maximum Forward Voltage | 3.7V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LB W51M-FZGZ-35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.