
High-brightness, high-power blue chip LED emitter featuring a Uni-Color InGaN design with a peak wavelength of 465 nm. This 2-pin SMD device offers a luminous flux of 33 lm (Max) and an intensity of 7900 mcd, with a wide 120° viewing angle. Packaged as a Surface Mount Device with a colorless, non-diffused circular lens, it operates within a temperature range of -40 °C to 110 °C and supports a maximum forward current of 1000 mA and a maximum forward voltage of 3.7 V.
Osram LB W5SM-FZHX-35 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.2(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 1.9(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 7900mcd |
| LED Material | InGaN |
| Peak Wavelength | 465nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 33lm(Max) |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 1000mA |
| Maximum Forward Voltage | 3.7V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LB W5SM-FZHX-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.