Sign in to ask questions about the Osram LBA673-L2N1-35-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LBA673-L2N1-35-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Height | 4.2mm |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.075lm |
| Luminous Intensity | 24.75mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SIDELED |
| Viewing Angle | 120° |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBA673-L2N1-35-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.