
Standard LEDs - SMD Blue, 465nm 25mlm, 10mA
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Luminous Intensity | 11.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | SIDELED |
| Viewing Angle | 120° |
| RoHS | Compliant |