The Osram LBA676-J2L2-1-0-10-R33-Z is a surface mount LED with a wavelength of 428nm and a luminous intensity of 11.8mcd. It has a viewing angle of 120° and is packaged in cut tape. The LED has a height of 4.2mm, length of 4mm, and width of 3.6mm. It is lead free and has a round, flat lens with a size of 2.4mm and clear transparency.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Blue |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 11.8mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | SIDELED® |
| Viewing Angle | 120° |
| Wavelength | 428nm |
| Width | 3.6mm |
| RoHS | Not Compliant |