
The LBA676-J2L2-1-Z is a surface-mount blue LED from Osram, featuring a luminous intensity of 18 millicandelas and a forward current of 20 milliamperes. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The LED is packaged in a tape and reel format with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | SIDELED |
| Viewing Angle | 120° |
| RoHS | Compliant |