This surface mount LED features a diffused, colorless lens style and a luminous intensity of 18mcd. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The LED is packaged in a tape and reel format and has a viewing angle of 120°. It is designed for use in applications where a low-profile, high-brightness LED is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 4.2mm |
| Forward Current | 20mA |
| Length | 4.2mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 0.04lm |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| Viewing Angle | 120° |
| RoHS | Not Compliant |