The LBA676-K2L2-1-Z is a blue LED from Osram with a forward current of 20mA. It measures 4mm in length and 3.6mm in width, with a height of 4.2mm. The LED is packaged in a tape and reel format with 2000 units per package. It operates within a temperature range of -40°C to 100°C and has a luminous intensity of 13.5mcd with a viewing angle of 120°.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 20mA |
| Height | 4.2mm |
| Illumination Color | Blue |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 13.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | SIDELED |
| Viewing Angle | 120° |
| Width | 3.6mm |
| RoHS | Compliant |