Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OSRAM
LBA676-K2M1-1-Z
Datasheet
Osram
LBA676-K2M1-1-Z
Volume Production
LBA676-K2M1-1-Z
Optoelectronics & Displays
LEDs & LED Products
Optoelectronics & Displays
LEDs & LED Products
LED Emitters
LBA676-K2M1-1-Z
Package
SMD/SMT
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SMD/SMT
Color
Blue
Lens Style
Diffused, Colorless, Circular
Luminous Flux
0.06lm
Mount
Surface Mount
Number of LEDs
1
Viewing Angle
120°
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account