Hyper MINI TOPLED Blue, LB M673-L1M2-35
Osram LBM673-L1M2-35 technical specifications.
| Luminous Flux | 0.06lm |
| Luminous Intensity | 28mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | Mini TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LBM673-L1M2-35 to view detailed technical specifications.
No datasheet is available for this part.