The LBP473-N1P2-35 is a surface-mount LED from Osram, featuring a blue color with a wavelength of 470nm and a luminous intensity of 49.5mcd. It has a round, flat lens style with a clear transparency and a viewing angle of 120°. The LED is packaged in a SMD/SMT package with a height of 0.88mm, length of 3.4mm, and width of 1.9mm. It is available in quantities of 1000 and is packaged on a tape and reel. The device is compliant with RoHS regulations.
Osram LBP473-N1P2-35 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Height | 0.88mm |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 49.5mcd |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PointLED |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 1.9mm |
| RoHS | Compliant |
No datasheet is available for this part.