The Osram LBQH9G-N1P2-35-1 is a surface mount LED with a luminous flux of 0.15lm and luminous intensity of 49.5mcd. It features a rectangular, colorless lens style and a viewing angle of 170°. The LED is packaged in a 0402 case and is available in quantities of 4000 per reel. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Osram LBQH9G-N1P2-35-1 technical specifications.
| Package/Case | 0402 |
| Color | Blue |
| Height | 0.35mm |
| Length | 1mm |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.15lm |
| Luminous Intensity | 49.5mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CHipLED |
| Viewing Angle | 170° |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.