
Surface mount blue LED emitter with a PLCC package, featuring a clear, diffused, flat, round lens. This single-element LED operates with a 20mA forward current, emitting at a 470nm wavelength with a luminous intensity of 140mcd and luminous flux of 0.29lm. It offers a wide 120° viewing angle and operates within a temperature range of -40°C to 100°C.
Osram LBT67C-P2R1-35-Z technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Depth | 3mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.29lm |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 85W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBT67C-P2R1-35-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.