The LBT776-J2L2-1-0-10-R18-Z is a blue surface-mount LED with a luminous intensity of 11.8 millicandelas and a viewing angle of 120 degrees. It has a wavelength of 428nm and measures 2.1mm in height, 3.2mm in length, and 2.8mm in width. The LED is packaged in a cut tape format and is lead-free. It features a round, flat lens with a clear transparency and a colorless lens color.
Osram LBT776-J2L2-1-0-10-R18-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 11.8mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | TOPLED® - Reverse Gullwing |
| Viewing Angle | 120° |
| Wavelength | 428nm |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LBT776-J2L2-1-0-10-R18-Z to view detailed technical specifications.
No datasheet is available for this part.