Osram LBVH9G-N1P2-35-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.15lm |
| Luminous Intensity | 50mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | FIREFLY 0402 |
| Viewing Angle | 165° |
| RoHS | Compliant |
No datasheet is available for this part.