LED BLUE 470NM CLEAR SMD
Osram LBW5SG-DYEZ-35-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 350mA |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Luminous Flux | 11.2lm |
| Luminous Intensity | 2700mcd |
| Max Current Rating | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.3W |
| Reach SVHC Compliant | No |
| Series | Golden DRAGON |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.