The LBY8SG-T1U2-35 is a surface-mount LED with a diffused, colorless, rectangular lens style. It has a luminous flux of 1.35lm and a luminous intensity of 495mcd. The LED is packaged in tape and reel and is compliant with RoHS regulations. It is part of the Micro SIDELED series and has a viewing angle of 120°.
Osram LBY8SG-T1U2-35 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 1.35lm |
| Luminous Intensity | 495mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro SIDELED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LBY8SG-T1U2-35 to view detailed technical specifications.
No datasheet is available for this part.