
Uni-color blue LED emitter, 465nm wavelength, featuring a 120° viewing angle and 710mcd luminous intensity. This surface-mount device (SMD) component offers a luminous flux of 1.35lm and operates with a forward current of 30mA. Encased in a compact 2.3mm x 1.1mm x 1.3mm package with a flat, diffused, colorless lens, it is designed for tape and reel packaging. Operating temperature range spans from -40°C to 110°C, with RoHS compliance.
Sign in to ask questions about the Osram LBY8SG-T1U2-35-1-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LBY8SG-T1U2-35-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Depth | 1.3mm |
| Forward Current | 30mA |
| Height | 1.2mm |
| Illumination Color | Green |
| Length | 2.3mm |
| Lens Color | Colorless |
| Lens Size | 0.7mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Flux | 1.35lm |
| Luminous Intensity | 710mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro SIDELED® 3010 |
| Viewing Angle | 120° |
| Width | 1.1mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LBY8SG-T1U2-35-1-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
